TE 25-4-6-10 | Licefa
Drawer insert, with 25 drawers, TE 25-4-6-10
Order No.: 19L4122
EAN: 4099891421618
MPN:
TE 25-4-6-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.3006 € *
Standard delivery time from the manufacturer is: 2 Weeks
Conductive insert with 25 compartments, black
Ideal for the SMD folding
Type: TE 25-4610,
Dimension: 44 x 62 x 22 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | drawer | |
| Contents | with 25 drawers |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94037000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |