TE 16-4-6-10 | Licefa
Drawer insert, with 16 drawers, TE 16-4-6-10
Order No.: 19L4121
EAN: 4099891421601
MPN:
TE 16-4-6-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.3006 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
22.30 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3006 €
5 pcs.
21.1939 €
10 pcs.
20.1348 €
*incl. VAT plus shipping costs
Subject to prior sale
Conductive insert with 16 compartments White
Type: TE 16-4610,
Dimension: 56 x 78 mm x22 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | drawer | |
| Contents | with 16 drawers |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94037000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |