TE 12 S 6-10 | Licefa
Thermoformed insert, with 12 compartments, black, (L x W x D) 340 x 250 x 38 mm, TE 12 S 6-10
Order No.: 19L4137
EAN: 4099891421694
MPN:
TE 12 S 6-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.1328 € *
Standard delivery time from the manufacturer is: 2 Weeks
Licefa thermoformed insert TE 12 S 6-10
With 12 compartments (inside, W 75 mm, L 77 mm)
Material: PS (conductive)
Surface and volume conductivity: conductive - dissipative (D)
Resistance values: ≥ 10⁴ to < 10¹¹ ohms
Color: black
Continuous operating temperature: -10 to 80 °C
With 12 compartments (inside, W 75 mm, L 77 mm)
Material: PS (conductive)
Surface and volume conductivity: conductive - dissipative (D)
Resistance values: ≥ 10⁴ to < 10¹¹ ohms
Color: black
Continuous operating temperature: -10 to 80 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thermoformed insert | |
| ESD protection | No | |
| Colour | black | |
| Contents | with 12 compartments | |
| Length | 340 mm | |
| Width | 250 mm | |
| Depth | 38 mm | |
| Material | PS |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94037000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |