N4-2-3-2-1 WEIß/KL | Licefa
Small parts container, transparent/white, (L x W x D) 68 x 57 x 15 mm, N4-2-3-2-1 WEIß/KL
Order No.: 19L4275
EAN: 4099891422158
MPN:
N4-2-3-2-1 WEIß/KL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9155 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
29.16 € *
Price list
Quantity
Price per unit*
10 pcs.
2.9155 €
50 pcs.
2.6061 €
100 pcs.
2.3681 €
*incl. VAT plus shipping costs
Subject to prior sale
Small folding boxes for SMD and micro components, type Licefa SMD-Box.
Snap-together, three combinable sizes. The lid is retained in open position. Self-closing by spring force when closed. Drawer cabinets are described below under no. L224.300.
Non-conducting, type SMD-Box 1-3.
Technical attributes (type, internal dimensions in mm (W x H x L), color base shell/lid): 42321, 68 x 57 x 15 mm, white/crystal clear
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | SMD box | |
| ESD protection | No | |
| Colour | transparent/white | |
| Length | 68 mm | |
| Width | 57 mm | |
| Depth | 15 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39231090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |