N3-6-6-10-1 LS | Licefa
Small parts container, black/transparent, (L x W x D) 41 x 37 x 15 mm, N3-6-6-10-1 LS
Order No.: 19L4290
EAN: 4099891422257
MPN:
N3-6-6-10-1 LS
Unit Price (€ / pc.)
4.0103 € *
Available: 100 pcs.
Total Price:
4.01 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0103 €
25 pcs.
3.6176 €
50 pcs.
3.2368 €
100 pcs.
2.9155 €
*incl. VAT plus shipping costs
Subject to prior sale
Small folding boxes for SMD and micro components, type Licefa SMD-Box.
Snap-together, three combinable sizes. The lid is retained in open position. Self-closing by spring force when closed. Drawer cabinets are described below under no. L224.300.
EGB version, conductive, type SMD-Box 1-3.
Clear lid version with conductive lid layer.
Technical attributes (type, internal dimensions in mm (W x H x L), color base shell/lid): 36610-1LS, 41 x 37 x 15, black/clear plastic lid
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | SMD box | |
| ESD protection | No | |
| Colour | black/transparent | |
| Length | 41 mm | |
| Width | 37 mm | |
| Depth | 15 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 94037000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |