N3-2-3-4-1 GELB/KL | Licefa
Small parts container, yellow/transparent, (L x W x D) 41 x 37 x 15 mm, N3-2-3-4-1 GELB/KL
Order No.: 19L4270
EAN: 4099891422103
MPN:
N3-2-3-4-1 GELB/KL
Unit Price (€ / pc.)
2.6061 € *
Available: 23 pcs.
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6061 €
25 pcs.
2.4871 €
100 pcs.
2.3681 €
*incl. VAT plus shipping costs
Subject to prior sale
Small folding boxes for SMD and micro components, type Licefa SMD-Box.
Snap-together, three combinable sizes. The lid is retained in open position. Self-closing by spring force when closed. Drawer cabinets are described below under no. L224.300.
Non-conducting, type SMD-Box 1-3.
Technical attributes (type, internal dimensions in mm (W x H x L), color base shell/lid): 32421, 41 x 37 x 15 mm, yellow/crystal clear
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | SMD box | |
| ESD protection | No | |
| Colour | yellow/transparent | |
| Length | 41 mm | |
| Width | 37 mm | |
| Depth | 15 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 94037000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |