N2-2-2-8-8 BLAU | Licefa
Small parts container, blue, (L x W x D) 37 x 12 x 15 mm, N2-2-2-8-8 BLAU
Order No.: 19L4254
EAN: 4099891422011
MPN:
N2-2-2-8-8 BLAU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3086 € *
Available: 100 pcs.
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
10 pcs.
2.0706 €
50 pcs.
1.8921 €
*incl. VAT plus shipping costs
Subject to prior sale
Small folding boxes for SMD and micro components, type Licefa SMD-Box.
Snap-together, three combinable sizes. The lid is retained in open position. Self-closing by spring force when closed. Drawer cabinets are described below under no. L224.300.
Non-conducting, type SMD-Box 1-3.
Technical attributes (type, internal dimensions in mm (W x H x L), color base shell/lid): 22288, 37 x 12 x 15 mm, blue/blue
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | SMD box | |
| ESD protection | No | |
| Colour | blue | |
| Length | 37 mm | |
| Width | 12 mm | |
| Depth | 15 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39231090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |