N2-2-2-4-4 GELB | Licefa
Small parts container, yellow, (L x W x D) 37 x 12 x 15 mm, N2-2-2-4-4 GELB
Order No.: 19L4252
EAN: 4099891422004
MPN:
N2-2-2-4-4 GELB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4871 € *
Available: 3 pcs.
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
5 pcs.
2.2848 €
10 pcs.
2.1539 €
50 pcs.
2.0587 €
*incl. VAT plus shipping costs
Subject to prior sale
Small folding boxes for SMD and micro components, type Licefa SMD-Box.
Snap-together, three combinable sizes. The lid is retained in open position. Self-closing by spring force when closed. Drawer cabinets are described below under no. L224.300.
Non-conducting, type SMD-Box 1-3.
Technical attributes (type, internal dimensions in mm (W x H x L), color base shell/lid): 22244, 37 x 12 x 15 mm, yellow/yellow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | SMD box | |
| ESD protection | No | |
| Colour | yellow | |
| Length | 37 mm | |
| Width | 12 mm | |
| Depth | 15 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39231090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |