N2-11-11-8-8 | Licefa
Small parts container, blue, (L x W x D) 37 x 12 x 15 mm, N2-11-11-8-8
Order No.: 19L3760
EAN: 4099891421168
MPN:
N2-11-11-8-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5577 € *
Available: 17 pcs.
Total Price:
4.56 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5577 €
25 pcs.
4.3316 €
*incl. VAT plus shipping costs
Subject to prior sale
Dissipative boxes, type SMD-Box 1-4.
Can be joined, available in three combinable sizes. lid with spring lock, retained in open state.
Technical attributes (type, size designation, inner dimensions (WxHxD), color): N2111188, 37 x 12 x 15 mm, blue
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | SMD box | |
| ESD protection | No | |
| Colour | blue | |
| Length | 37 mm | |
| Width | 12 mm | |
| Depth | 15 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39231090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |