N2-11-11-4-4 | Licefa
Small parts container, yellow, (L x W x D) 16 x 12 x 15 mm, N2-11-11-4-4
Order No.: 19L3756
EAN: 4099891421144
MPN:
N2-11-11-4-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3316 € *
Standard delivery time from the manufacturer is: 9 Weeks
Dissipative boxes, type SMD-Box 1-4.
Can be joined, available in three combinable sizes. lid with spring lock, retained in open state.
Technical attributes (type, size designation, inner dimensions (WxHxD), color): N2111144, 37 x 12 x 15 mm, yellow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | SMD box | |
| ESD protection | No | |
| Colour | yellow | |
| Length | 16 mm | |
| Width | 12 mm | |
| Depth | 15 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39231090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |