AS 50 ESD | Licefa
Aluminum rail, silver, (L) 500 mm, AS 50 ESD
Order No.: 19L3400
EAN: 4099891420888
MPN:
AS 50 ESD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
106.5050 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
106.51 € *
Price list
Quantity
Price per unit*
1 pcs.
106.5050 €
5 pcs.
101.1738 €
10 pcs.
96.1163 €
*incl. VAT plus shipping costs
Subject to prior sale
Conductive organization system, type Licefa.. (L800100) 
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | aluminum rail | |
| ESD protection | No | |
| Colour | silver | |
| Length | 500 mm | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39231090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |