A1-4 DISS144 | Licefa
A1-4DISS144, 432 x N1
Order No.: 19L3730
EAN: 4099891421106
MPN:
A1-4 DISS144
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,177.7952 € *
Standard delivery time from the manufacturer is: 9 Weeks
Dissipative SMD cabinets with uniform inserts, type Licefa A 1-4 Diss/ .
With three stackable boxes, inner dimensions 340 x 250 x 22. Each cabinet is equipped with dissipative SMD/Micro component boxes of the same size; W x D x H: N1 = 16 x 12 x 15 mm, N2 = 37 x 12 x 15 mm, N3 = 41 x 37 x 15 mm, N4 = 68 x 57 x 15 mm). Additional boxes with hinged lid are available on order.
Technical attributes (type, number of boxes x box size): A1-4DISS144, 432 x N1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | SMD box |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39231090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |