A1-4/16-2-6 | Licefa
Drawer, with 9 drawers, orange/red, (L x W x D) 355 x 267 x 22 mm, A1-4/16-2-6
Order No.: 19L4084
EAN: 4099891421403
MPN:
A1-4/16-2-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8512 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
14.85 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8512 €
5 pcs.
14.0896 €
10 pcs.
13.3994 €
*incl. VAT plus shipping costs
Subject to prior sale
Non-conductive stackable drawer cabinets, type Licefa A1-2
for building up a rack cabinet with drawers in DIN A4 size and corresponding drawer inserts with longitudinal subdivisions that can be used to create various compartment sizes depending on how they are inserted. To form a tower, the stackable cabinets can be interlocked and arranged side-by-side almost without gap. One cabinet consists of the drawer and expansion frame (please order separately) for receiving and respectively covering the drawer. Available for the bottom drawer of the unit is a stable interlocking base plate and, for the upper cover, a set of stoppers (6 items) for closing the indent holes. All parts are made of strong plastic.
Drawer dimensions (internal): 340 x 250 mm (DIN A4).
Height: 22 mm
Outer frame dimensions (outside): 355 x 267 mm.
Height overall: 33 mm,
Clear self-adhesive tag holders with replaceable small cards are available. The drawers can also be equipped with the folding boxes described above. The various sizes are combinable.
With SMD shape drawers, 22 mm height only, made of impact-resistant non-conductive polystyrene, type A1-4/.
Ideal for the SMD folding boxes
Type: 1626, drawer, orange-red (without insert)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | drawer | |
| ESD protection | No | |
| Colour | orange/red | |
| Contents | with 9 drawers | |
| Length | 355 mm | |
| Width | 267 mm | |
| Depth | 22 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94037000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |