A1-4/15-6-10 | Licefa
Mounting frame, black, (L x W x D) 355 x 267 x 33 mm, A1-4/15-6-10
Order No.: 19L4119
EAN: 4099891421588
MPN:
A1-4/15-6-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8512 € *
Available: 11 pcs.
Total Price:
14.85 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8512 €
10 pcs.
14.1134 €
50 pcs.
13.3994 €
*incl. VAT plus shipping costs
Subject to prior sale
EGB version with SMD shape drawers, 22 mm height only, made of conductive Liastat, type A1-4/.
Ideal for the SMD folding boxes described above. All cabinet parts (including the drawer insert) are black.
Type: 15610, expansion frame, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting frame | |
| ESD protection | No | |
| Colour | black | |
| Length | 355 mm | |
| Width | 267 mm | |
| Depth | 33 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 94037000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |