A1-2/18-2-9 | Licefa
Stopper, gray, A1-2/18-2-9, package with 6 pieces
Order No.: 19L405
EAN: 4099891421311
MPN:
A1-2/18-2-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
3.1892 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3.19 € *
Price list
Quantity
Price per unit*
1 pck.
3.1892 €
10 pck.
3.0226 €
*incl. VAT plus shipping costs
Subject to prior sale
color: gray,
Type: A1-2/1829, stoppers, gray (6 items)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stopper | |
| ESD protection | No | |
| Colour | gray | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94037000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |