A1-2/17-6-10 | Licefa
Foot plate, black, (L x W x D) 355 x 267 x 8 mm, A1-2/17-6-10
Order No.: 19L4132
EAN: 4099891421656
MPN:
A1-2/17-6-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.0190 € *
Available: 1 pcs.
Total Price:
12.02 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0190 €
10 pcs.
11.4121 €
50 pcs.
10.8528 €
*incl. VAT plus shipping costs
Subject to prior sale
Base plate height: 8.0 mm, black
Type: A1-2/17610
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | foot plate | |
| ESD protection | No | |
| Colour | black | |
| Length | 355 mm | |
| Width | 267 mm | |
| Depth | 8 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94037000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |