SS39 | LGE
Schottky rectifier diode, 90 V (RRM), 3 A, SMC, SS39
Discontinued
Unit Price (€ / pc.)
0.1476 € *
Available: 1,500 pcs.
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1476 €
125 pcs.
0.1273 €
500 pcs.
0.1131 €
2000 pcs.
0.1047 €
5000 pcs.
0.0976 €
*incl. VAT plus shipping costs
Subject to prior sale
Schottky diode, SS39, LGE
Surface-mount Schottky barrier rectifier with low forward voltage drop.
Features
- Guarding protection
- Reverse energy tested
- High current capability
- Extremly low thermal resistence
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SMC | |
| Junction temperature (max.) | 125 °C | |
| Surge blocking voltage V RMS | 63 V | |
| Voltage V RRM (peak reverse voltage) | 90 V | |
| Forward Current | 3 A | |
| max. operating temperature | 150 °C | |
| min. operating temperature | -55 °C | |
| Version | schottky rectifier diode | |
| Assembly | SMD | |
| Junction temperature (min.) | -55 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |