SS14 | LGE
Schottky rectifier diode, 40 V (RRM), 1 A, SMA, SS14
This item is no longer available.
As an alternative, we recommend the following item:
Schottky diode, 40 V (RRM), 1 A, DO-214AC, SK14
Order No.: 24S2027
Manufacturer: Diotec Semiconductor
per pc. 0.1104 € *
Schottky diode, SS14, LGE
Surface-mount Schottky barrier rectifier with low forward voltage drop.
Features
- Low profile package
- Ideal for automated placement
- Guardring for overvoltage protection
- Low power loss, high efficiency
- High surge capability
Applications
- Low voltage applications
- High frequency inverters
- Free-wheeling applications
- DC/DC converters
- Polarity protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky rectifier diode | |
| Enclosure | SMA | |
| Voltage V RRM (peak reverse voltage) | 40 V | |
| Surge blocking voltage V RMS | 28 V | |
| Forward Current | 1 A | |
| Junction temperature (min.) | -65 °C | |
| Junction temperature (max.) | 125 °C | |
| Capacity | 50 pF | |
| Assembly | SMD | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |