GBU8A | LGE

LGE bridge rectifier, 35 V, 50 V (RRM), 8 A, SIL, GBU8A

Order No.: 07S3240
EAN: 4099879036100
MPN:
GBU8A
Series: GBU
GBU8A LGE Bridge Rectifiers
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Diotec Semiconductor bridge rectifier, 35 V, 50 V (RRM), 8 A, SIL, GBU8A
Diotec Semiconductor bridge rectifier, 35 V, 50 V (RRM), 8 A, SIL, GBU8A
Order No.: 60A950
Manufacturer: Diotec Semiconductor
per pc. 0.4879 € *

Bridge rectifier, GBU8A, LGE

Features

  • Surge overload rating to 200 amperes peak
  • Reliable low cost construction utilizing molded plastic technique results in inexpensive product
  • Lead solderable per MIL-STD-202 method 208
  • Glass passivated junctions

Applications

  • Ideal for printed circuit board
Technical specifications
Filter Property Value
Version 1-phase
Assembly THT
Enclosure SIL
Input voltage 35 V
Rated current 8 A
Voltage V RRM (peak reverse voltage) 50 V
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 6/8/11
RoHS conform Yes
SVHC free Yes
Replacement