GCA.0S.255.LT | LEMO
Earthing washer, solder lug, GCA.0S.255.LT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5831 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5355 €
50 pcs.
0.5117 €
100 pcs.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder lug, GCA.0S.255.LT, LEMO
Solder lug, GCA.0S.255.LT.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Hole diameter | 9.1 mm | |
| Length | 22 mm | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |