DCM.65.122.AZ4 | LEMO
Socket wrench, internal square, 1/4 inch, L 33.3 mm, DCM.65.122.AZ4
Order No.: 70F4246
MPN:
DCM.65.122.AZ4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
148.75 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
148.75 € *
Price list
Quantity
Price per unit*
1 pcs.
148.75 €
2 pcs.
143.99 €
5 pcs.
136.85 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket Drive, DCM.65.122.AZ4, LEMO
DCM - ¼ inch socket drive for notched nut, Stainless steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1/4 inch | |
| Peak type | internal square | |
| Length | 33.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82042000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Electrical equipment take-back | |