DCM.65.106.AZ4 | LEMO

Socket wrench, internal square, 1/4 inch, L 34.3 mm, DCM.65.106.AZ4

Order No.: 70F4245
MPN:
DCM.65.106.AZ4
DCM.65.106.AZ4 LEMO Sockets, Ratchets and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
148.75 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
148.75 € *
Price list
Quantity
Price per unit*
1 pcs.
148.75 €
2 pcs.
143.99 €
5 pcs.
136.85 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket Drive, DCM.65.106.AZ4, LEMO

DCM - ¼ inch socket drive for notched nut, Stainless steel

Technical specifications
Filter Property Value
Version socket wrench
ESD protection No
1000V Insulated No
Size 1/4 inch
Peak type internal square
Length 34.3 mm
Logistics
Property Value
Customs tariff number 82042000
Country of origin CH
Compliance
Property Value
SVHC free Yes
RoHS conform not_relevant
Electrical equipment take-back Electrical equipment take-back