PKG.2B.304.CLLD82 | LEMO
Panel socket, 4 pole, solder connection, push pull, straight, PKG.2B.304.CLLD82
Order No.: 70F4145
MPN:
PKG.2B.304.CLLD82
Unit Price (€ / pc.)
57.5960 € *
Next delivery: 200 pcs. on 2026-07-17
Total Price:
57.60 € *
Price list
Quantity
Price per unit*
1 pcs.
57.5960 €
2 pcs.
56.4060 €
5 pcs.
53.4905 €
10 pcs.
47.8975 €
*incl. VAT plus shipping costs
Subject to prior sale
Built-in socket, PKG.2B.304.CLLD82, LEMO
Built-in socket, 4-pole, Solder connection, Push-Pull, Straight, 3.6 mOhm, Standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Cable cross-section | AWG 28 to 20 | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | push pull | |
| Cable diameter | 7.3 to 8.2 mm | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |