PHG.2B.312.CLLD92 | LEMO

Jack, 12 pole, solder connection, push pull, straight, PHG.2B.312.CLLD92

Order No.: 70F4241
MPN:
PHG.2B.312.CLLD92
Series: B-Indoor keyed
PHG.2B.312.CLLD92 LEMO Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
71.3405 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
71.34 € *
Price list
Quantity
Price per unit*
1 pcs.
71.3405 €
2 pcs.
69.2580 €
5 pcs.
66.5210 €
10 pcs.
61.2017 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, PHG.2B.312.CLLD92, LEMO

Plug, 12-pin, Push-pull, Socket / Receptacle - Free, 30 - 22 AWG, Standard, 8.30 - 9.20 mm.

Technical specifications
Filter Property Value
Version jack
Cable cross-section 0.34 mm²
Pin number 12 pole
Orientation straight
Contact connection solder connection
Type of locking push pull
Cable diameter 8.3 to 9.2 mm
Assembly cable assembly
contact surface gold-plated
Shell Material brass
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes