PHG.2B.312.CLLD82 | LEMO
Jack, 12 pole, solder connection, push pull, straight, PHG.2B.312.CLLD82
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.2124 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
64.21 € *
Price list
Quantity
Price per unit*
1 pcs.
64.2124 €
2 pcs.
62.4036 €
5 pcs.
61.5349 €
10 pcs.
59.8689 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, PHG.2B.312.CLLD82, LEMO
Circular connector, female, 12-pin.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 0.34 mm² | |
| Pin number | 12 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | push pull | |
| Cable diameter | 7.3 to 8.2 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |