PHG.2B.308.CLLD82 | LEMO
Jack, 8 pole, solder connection, push pull, straight, PHG.2B.308.CLLD82
Order No.: 70F4143
MPN:
PHG.2B.308.CLLD82
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.1922 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
55.19 € *
Price list
Quantity
Price per unit*
1 pcs.
55.1922 €
5 pcs.
53.6214 €
10 pcs.
52.1339 €
25 pcs.
50.7178 €
*incl. VAT plus shipping costs
Subject to prior sale
Coupling, PHG.2B.308.CLLD82, LEMO
Coupling receptacle, Cable collet, 4.8 mOhm, Push-pull, 7.30 - 8.20 mm, Solder, Grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | AWG 30 to 22 | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | push pull | |
| Cable diameter | 7.3 to 8.2 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |