PHG.2B.305.CYMD82 | LEMO

Jack, 5 pole, crimp connection, push pull, straight, PHG.2B.305.CYMD82

Order No.: 70F4228
MPN:
PHG.2B.305.CYMD82
Series: B-Indoor keyed
PHG.2B.305.CYMD82 LEMO Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
54.3949 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
54.39 € *
Price list
Quantity
Price per unit*
1 pcs.
54.3949 €
2 pcs.
52.8598 €
5 pcs.
52.1339 €
10 pcs.
50.7178 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, PHG.2B.305.CYMD82, LEMO

Circular connector, female, 5-pin.

Technical specifications
Filter Property Value
Version jack
Cable cross-section 0.5-1.0 mm²
Pin number 5 pole
Orientation straight
Contact connection crimp connection
Type of locking push pull
Cable diameter 7.3 to 8.2 mm
Assembly cable assembly
contact surface gold-plated
Shell Material brass
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes