PHG.2B.304.CYMD82 | LEMO
Jack, 4 pole, crimp connection, push pull, straight, PHG.2B.304.CYMD82
Order No.: 70F4141
MPN:
PHG.2B.304.CYMD82
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.3592 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
54.36 € *
Price list
Quantity
Price per unit*
1 pcs.
54.3592 €
5 pcs.
51.9554 €
10 pcs.
49.7658 €
25 pcs.
47.7428 €
*incl. VAT plus shipping costs
Subject to prior sale
Coupling, PHG.2B.304.CYMD82, LEMO
Coupling receptacle, Cable collet, 3.6 mOhm, Push-pull, 7.30 - 8.20 mm, Crimp, Grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | AWG 20 to 18 | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | push pull | |
| Cable diameter | 7.3 to 8.2 mm | |
| Assembly | cable assembly | |
| Additional parts | unequipped | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |