PHG.2B.304.CLLD72 | LEMO
Jack, 4 pole, solder connection, push pull, straight, PHG.2B.304.CLLD72
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.312 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
53.31 € *
Price list
Quantity
Price per unit*
1 pcs.
53.312 €
2 pcs.
51.765 €
5 pcs.
49.147 €
10 pcs.
44.625 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, PHG.2B.304.CLLD72, LEMO
Circular connector, Solder, 3.6 mOhm, Standard, 28 - 20 AWG.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 0.5 mm² | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | push pull | |
| Cable diameter | 6.3 to 7.2 mm | |
| contact surface | nickel-plated | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |