PHG.1B.303.CYMD62 | LEMO

Jack, 3 pole, crimp connection, push pull, straight, PHG.1B.303.CYMD62

Order No.: 70F4139
MPN:
PHG.1B.303.CYMD62
PHG.1B.303.CYMD62 LEMO Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.0205 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
38.02 € *
Price list
Quantity
Price per unit*
1 pcs.
38.0205 €
5 pcs.
36.3426 €
10 pcs.
34.8075 €
25 pcs.
33.4033 €
*incl. VAT plus shipping costs
Subject to prior sale

Coupling, PHG.1B.303.CYMD62, LEMO

Coupling receptacle, Cable collet, 3.6 mOhm, Push-pull, 5.30 - 6.20 mm, Crimp, Grey.

Technical specifications
Filter Property Value
Version jack
Cable cross-section AWG 20 to 18
Pin number 3 pole
Orientation straight
Contact connection crimp connection
Type of locking push pull
Cable diameter 5.3 to 6.2 mm
Assembly cable assembly
Additional parts unequipped
Shell Material brass
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No