PFJ.1B.304.CYCD72 | LEMO

Panel socket, 4 pole, crimp connection, push pull, straight, PFJ.1B.304.CYCD72

Order No.: 70F4213
MPN:
PFJ.1B.304.CYCD72
Series: B-Indoor keyed
PFJ.1B.304.CYCD72 LEMO Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.4092 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
48.41 € *
Price list
Quantity
Price per unit*
1 pcs.
48.4092 €
5 pcs.
46.3029 €
10 pcs.
44.3751 €
25 pcs.
42.6020 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, PFJ.1B.304.CYCD72, LEMO

Circular connector, Receptacle - Fixed Panel Rear Mounted, 1B, Push-pull, 4.8 mOhm, Crimp.

Technical specifications
Filter Property Value
Version panel socket
Cable cross-section 0.25-0.5 mm²
Pin number 4 pole
Orientation straight
Contact connection crimp connection
Type of locking push pull
Cable diameter 6.3 to 7.2 mm
Assembly panel mounting
contact surface chrome-plated
Shell Material brass
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes