PFG.2B.312.CLLD82 | LEMO
Plug, 12 pole, solder connection, push pull, straight, PFG.2B.312.CLLD82
Order No.: 70F4138
MPN:
PFG.2B.312.CLLD82
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.8966 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
79.90 € *
Price list
Quantity
Price per unit*
1 pcs.
79.8966 €
2 pcs.
77.6832 €
5 pcs.
75.5769 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, PFG.2B.312.CLLD82, LEMO
Plug, 12-pole, Solder connection, Push-Pull, Straight, 6.1 mOhm, Standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | AWG 30 to 22 | |
| Pin number | 12 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | push pull | |
| Cable diameter | 7.3 to 8.2 mm | |
| Assembly | cable assembly | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |