PFG.2B.312.CLLD72 | LEMO

Panel socket, 12 pole, solder connection, push pull, straight, PFG.2B.312.CLLD72

Order No.: 70F4244
MPN:
PFG.2B.312.CLLD72
Series: B-Indoor keyed
PFG.2B.312.CLLD72 LEMO Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
86.0370 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
86.04 € *
Price list
Quantity
Price per unit*
1 pcs.
86.0370 €
2 pcs.
83.9545 €
5 pcs.
80.0870 €
10 pcs.
75.5650 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, PFG.2B.312.CLLD72, LEMO

Plug, 12-pin, Push-pull, Socket / Receptacle - Free, 22 AWG, Standard.

Technical specifications
Filter Property Value
Version panel socket
Cable cross-section 0.34 mm²
Pin number 12 pole
Orientation straight
Contact connection solder connection
Type of locking push pull
Cable diameter 6.3 to 7.2 mm
Assembly rear mounting
Shell Material brass
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes