PFG.2B.310.CYPD82 | LEMO
Jack, 10 pole, push pull, straight, PFG.2B.310.CYPD82
Order No.: 70F4127
MPN:
PFG.2B.310.CYPD82
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.9180 € *
Available: 2 pcs.
Total Price:
85.92 € *
Price list
Quantity
Price per unit*
1 pcs.
85.9180 €
2 pcs.
83.1810 €
5 pcs.
79.1945 €
10 pcs.
75.4460 €
*incl. VAT plus shipping costs
Subject to prior sale
Indoor keyed, PHG.2B.310.CYPD82, LEMO
Indoor keyed, Crimp, 4.8 mOhm, Standard, Socket / Receptacle - Free, 26 - 22 AWG, Push-pull.
Features
- Push-Pull self latching system
- Indoor/protected environments (IP50)
- Multi-Keying system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Pin number | 10 pole | |
| Orientation | straight | |
| Type of locking | push pull | |
| Cable diameter | 7.3 to 8.2 mm | |
| Additional parts | equipped | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |