PFG.2B.310.CLLD82 | LEMO

Panel socket, 10 pole, solder connection, push pull, straight, PFG.2B.310.CLLD82

Order No.: 70F4137
MPN:
PFG.2B.310.CLLD82
PFG.2B.310.CLLD82 LEMO Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
74.0180 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
74.02 € *
Price list
Quantity
Price per unit*
1 pcs.
74.0180 €
2 pcs.
71.9593 €
5 pcs.
70.0196 €
*incl. VAT plus shipping costs
Subject to prior sale

Built-in socket, PFG.2B.310.CLLD82, LEMO

Built-in socket, 10-pole, Solder connection, Push-Pull, Straight, 4.8 mOhm, Standard.

Technical specifications
Filter Property Value
Version panel socket
Cable cross-section AWG 30 to 22
Pin number 10 pole
Orientation straight
Contact connection solder connection
Type of locking push pull
Cable diameter 7.3 to 8.2 mm
Assembly panel mounting
Shell Material brass
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes