PFG.2B.308.CLLD82Z | LEMO

Panel socket, 8 pole, solder connection, push pull, straight, PFG.2B.308.CLLD82Z

Order No.: 70F4135
MPN:
PFG.2B.308.CLLD82Z
PFG.2B.308.CLLD82Z LEMO Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
69.9125 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
69.91 € *
Price list
Quantity
Price per unit*
1 pcs.
69.9125 €
2 pcs.
67.9490 €
5 pcs.
67.0089 €
10 pcs.
65.1882 €
*incl. VAT plus shipping costs
Subject to prior sale

Built-in socket, PFG.2B.308.CLLD82Z, LEMO

Built-in socket, 8-pole, Solder connection, Push-Pull, Straight, 4.8 mOhm, Standard.

Technical specifications
Filter Property Value
Version panel socket
Cable cross-section AWG 30 to 22
Pin number 8 pole
Orientation straight
Contact connection solder connection
Type of locking push pull
Cable diameter 7.3 to 8.2 mm
Assembly panel mounting
Additional parts equipped
Shell Material brass
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes