PFG.2B.304.CYMD52 | LEMO
Panel socket, 4 pole, crimp connection, push pull, straight, PFG.2B.304.CYMD52
Order No.: 70F4133
MPN:
PFG.2B.304.CYMD52
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.3814 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
58.38 € *
Price list
Quantity
Price per unit*
1 pcs.
58.3814 €
5 pcs.
56.7392 €
10 pcs.
55.9419 €
25 pcs.
54.4306 €
*incl. VAT plus shipping costs
Subject to prior sale
Built-in socket, PFG.2B.304.CYMD52, LEMO
Built-in socket, 4-pole, Crimp connection, Push-Pull, Straight, 3.6 mOhm, Standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Cable cross-section | AWG 20 to 18 | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | push pull | |
| Cable diameter | 4.3 to 5.2 mm | |
| Assembly | panel mounting | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |