PFG.1B.304.CYMD72 | LEMO
Panel socket, 4 pole, crimp connection, push pull, straight, PFG.1B.304.CYMD72
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.5421 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
43.54 € *
Price list
Quantity
Price per unit*
1 pcs.
43.5421 €
5 pcs.
41.6500 €
10 pcs.
39.9126 €
25 pcs.
38.3180 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, PFG.1B.304.CYMD72, LEMO
Circular connector, Receptacle - Fixed Panel Rear Mounted, 1B, Push-pull, 4.8 mOhm, Crimp.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Cable cross-section | 0.25-0.5 mm² | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | push pull | |
| Cable diameter | 6.3-7.2 mm | |
| Assembly | panel mounting | |
| contact surface | chrome-plated | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |