FPG.2B.312.CLAD52 | LEMO

Plug, 12 pole, solder connection, push pull, angled, FPG.2B.312.CLAD52

Order No.: 70F4087
MPN:
FPG.2B.312.CLAD52
Series: B-Indoor keyed
FPG.2B.312.CLAD52 LEMO Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
86.0370 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
86.04 € *
Price list
Quantity
Price per unit*
1 pcs.
86.0370 €
2 pcs.
83.9545 €
5 pcs.
80.0870 €
10 pcs.
75.5650 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector, FPG.2B.312.CLAD52, LEMO

Connector, 12-pin, push-pull, male, angled, 22-30 AWG, Standard.

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.34 mm²
Pin number 12 pole
Orientation angled
Contact connection solder connection
Type of locking push pull
Cable diameter 4.3 to 5.2 mm
Assembly cable assembly
contact surface gold-plated
Shell Material brass
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15