FPG.2B.304.CYBD82 | LEMO
Plug, 4 pole, crimp connection, push pull, angled, FPG.2B.304.CYBD82
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.2913 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
75.29 € *
Price list
Quantity
Price per unit*
1 pcs.
75.2913 €
2 pcs.
72.9470 €
5 pcs.
69.3770 €
10 pcs.
63.8316 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, FPG.2B.304.CYBD82, LEMO
Plug, 4-pin, Push-pull, angled, 24 - 20 AWG, Standard, 7.30 - 8.20 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.25-0.5 mm² | |
| Pin number | 4 pole | |
| Orientation | angled | |
| Contact connection | crimp connection | |
| Type of locking | push pull | |
| Cable diameter | 7.3 to 8.2 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |