FLM.1S.303.CLAD42 | LEMO
Plug, 3 pole, solder connection, push pull, angled, FLM.1S.303.CLAD42
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.8257 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
48.83 € *
Price list
Quantity
Price per unit*
1 pcs.
48.8257 €
5 pcs.
46.7075 €
10 pcs.
44.7559 €
25 pcs.
42.9709 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, FLM.1S.303.CLAD42, LEMO
Circular connector, male, 3-pin, angled.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin | |
| Cable cross-section | 0.34 mm² | |
| Pin number | 3 pole | |
| Orientation | angled | |
| Contact connection | solder connection | |
| Type of locking | push pull | |
| Cable diameter | 3.1 to 4.2 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |