FGJ.3B.306.CLLD12 | LEMO

Plug, 6 pole, solder connection, push pull, straight, FGJ.3B.306.CLLD12

Order No.: 70F4039
MPN:
FGJ.3B.306.CLLD12
Series: B-Indoor keyed
FGJ.3B.306.CLLD12 LEMO Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
84.4900 € *
Next delivery: 1 pcs. on 2026-03-25
Total Price:
84.49 € *
Price list
Quantity
Price per unit*
1 pcs.
84.4900 €
2 pcs.
82.8240 €
5 pcs.
78.6590 €
10 pcs.
72.9470 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, FGJ.3B.306.CLLD12, LEMO

Circular connector, Plug - Straight, 3B, Push-pull, 3.5 mOhm, Solder.

Technical specifications
Filter Property Value
Version plug
Cable cross-section 1.0 mm²
Pin number 6 pole
Orientation straight
Contact connection solder connection
Type of locking push pull
Cable diameter 10.8 to 11.9 mm
contact surface chrome-plated
Shell Material brass
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes