FGJ.3B.304.CYMD92 | LEMO
Plug, 4 pole, crimp connection, push pull, straight, FGJ.3B.304.CYMD92
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.8450 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
72.85 € *
Price list
Quantity
Price per unit*
1 pcs.
72.8450 €
2 pcs.
70.8215 €
5 pcs.
68.9074 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, FGJ.3B.304.CYMD92, LEMO
Plug - Straight, Push-pull, 16 - 12 AWG, Crimp, 3.3 mOhm, Reverse Gender.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 1.5-2.5 mm² | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | push pull | |
| Cable diameter | 7.8 to 9.2 mm | |
| contact surface | chrome-plated | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |