FGJ.2B.304.CYMD82 | LEMO
Plug, 4 pole, crimp connection, push pull, straight, FGJ.2B.304.CYMD82
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.2243 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
60.22 € *
Price list
Quantity
Price per unit*
1 pcs.
60.2243 €
2 pcs.
58.5279 €
5 pcs.
57.7150 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, FGJ.2B.304.CYMD82, LEMO
Plug - Straight, Push-pull, 20 - 18 AWG, Crimp, 3.6 mOhm, Reverse Gender.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.5-1.0 mm² | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | push pull | |
| Cable diameter | 7.3 to 8.2 mm | |
| contact surface | chrome-plated | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |