FGJ.1B.304.CYMD52 | LEMO
Plug, 4 pole, crimp connection, push pull, straight, FGJ.1B.304.CYMD52
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.2256 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
40.23 € *
Price list
Quantity
Price per unit*
1 pcs.
40.2256 €
5 pcs.
38.4767 €
10 pcs.
36.8735 €
25 pcs.
35.3985 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, FGJ.1B.304.CYMD52, LEMO
Plug - Straight, Push-pull, 24 - 20 AWG, Crimp, 4.8 mOhm, Reverse Gender.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.25-0.5 mm² | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | push pull | |
| Cable diameter | 4.3 to 5.2 mm | |
| contact surface | chrome-plated | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |