FGG.4B.304.CYCD13 | LEMO
Plug, 4 pole, crimp connection, push pull, straight, FGG.4B.304.CYCD13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
106.1599 € *
Standard delivery time from the manufacturer is: 1 Week
Round connector, FGG.4B.304.CYCD13, LEMO
Round connector, pin, straight
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin | |
| Cable cross-section | 2.5-4.0 mm² | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | push pull | |
| Cable diameter | 12.1 to 13.5 mm | |
| Assembly | cable assembly | |
| contact surface | nickel-plated | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |