FGG.3B.304.CYCD92 | LEMO
Plug, 4 pole, crimp connection, push pull, straight, FGG.3B.304.CYCD92
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.1580 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
81.16 € *
Price list
Quantity
Price per unit*
1 pcs.
81.1580 €
2 pcs.
78.7423 €
5 pcs.
74.8272 €
10 pcs.
68.8415 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, FGG.3B.304.CYCD92, LEMO
Connector, 4-pin, push-pull, male, straight, 12-16 AWG, Standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 1.5-2.5 mm² | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | push pull | |
| Cable diameter | 7.8 to 9.2 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |