FGG.2B.308.CLAD52 | LEMO
Plug, 8 pole, solder connection, push pull, straight, FGG.2B.308.CLAD52
Order No.: 70F4153
MPN:
FGG.2B.308.CLAD52
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.3572 € *
Available: 2 pcs.
Total Price:
59.36 € *
Price list
Quantity
Price per unit*
1 pcs.
59.3572 €
5 pcs.
57.6674 €
10 pcs.
56.0609 €
25 pcs.
54.5496 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, FGG.2B.308.CLAD52, LEMO
Plug, 8-pole, Solder connection, Push-Pull, Straight, 4.8 mOhm, Standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | AWG 30 to 22 | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | push pull | |
| Cable diameter | 4.3 to 5.2 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |