FGG.2B.307.CLAD82 | LEMO
Plug, 7 pole, solder cup, push pull, straight, FGG.2B.307.CLAD82
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.4512 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
62.45 € *
Price list
Quantity
Price per unit*
1 pcs.
62.4512 €
2 pcs.
61.1660 €
5 pcs.
58.0720 €
10 pcs.
51.4675 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, FGG.2B.307.CLAD82, LEMO
Connector, 7-pin, 28-20 AWG, push-pull, 7.30-8.20 mm, Standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.5 mm² | |
| Pin number | 7 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | push pull | |
| Cable diameter | 7.2 to 8.2 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |