FGG.2B.306.CLAD82 | LEMO
Plug, 6 pole, solder connection, push pull, straight, FGG.2B.306.CLAD82
Order No.: 70F4164
MPN:
FGG.2B.306.CLAD82
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.5139 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
54.51 € *
Price list
Quantity
Price per unit*
1 pcs.
54.5139 €
5 pcs.
52.9550 €
10 pcs.
51.4794 €
25 pcs.
50.0871 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, FGG.2B.306.CLAD82, LEMO
Circular connector, Plug - Straight, 7.30 - 8.20 mm, Push-pull, Solder connection, 3.6 mOhm, Grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.5 mm² | |
| Pin number | 6 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | push pull | |
| Cable diameter | 7.3 to 8.2 mm | |
| Assembly | cable assembly | |
| contact surface | chrome-plated | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |